TDK-Lambda Switching Power Supply, KWD10-1212, ±12V dc, ±450mA, 10W, Dual Output, 110 → 340 V dc, 85 →
- RS Stock No.:
- 231-8022
- Mfr. Part No.:
- KWD10-1212
- Manufacturer:
- TDK-Lambda
1 In Global stock for delivery within 4 working day(s)
9 In Global stock for delivery within 3 working day(s)
Added
Price Each
SGD136.36
(exc. GST)
SGD148.63
(inc. GST)
Units | Per unit |
1 - 9 | SGD136.36 |
10 - 49 | SGD132.26 |
50 + | SGD128.29 |
- RS Stock No.:
- 231-8022
- Mfr. Part No.:
- KWD10-1212
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series
TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.
Features and Benefits
Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).
Typical Applications
Industrial.
Test & measurement.
Communications & Broadcast.
Note
MTBF to MIL-HDBK-217D.
Should not be run under sustained short circuit conditions.
Should not be run under sustained short circuit conditions.
Standards
IEC 950, EN60950
Approvals
TUV, UL recognised, CSA certified
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Output Current | ±450mA |
Power Rating | 10W |
Number of Outputs | 2 |
Input Voltage | 110 → 340 V dc, 85 → 265 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 64mm |
Width | 45mm |
Depth | 20.5mm |
Efficiency | 73% |
Minimum Temperature | -10°C |
Weight | 100g |
Maximum Temperature | +70°C |