TRACOPOWER Switching Power Supply, TXLN 320-148, 48V dc, 6.7A, 322W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 216-5908
- Mfr. Part No.:
- TXLN 320-148
- Manufacturer:
- TRACOPOWER
6 In stock for delivery within 4 working days
Added
Price Each
SGD180.82
(exc. GST)
SGD197.09
(inc. GST)
Units | Per unit |
1 + | SGD180.82 |
- RS Stock No.:
- 216-5908
- Mfr. Part No.:
- TXLN 320-148
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
TRACOPOWER TXLN Series Switching Power Supply, 1 Output, 322 W Power Rating - TXLN 320-148
This compact TRACOPOWER enclosed switching power supply boasts a power rating of 322W, making it ideal for a wide range of cost-critical applications. With high efficiency up to 89% and active Power Factor Correction (more than 0.95), this power supply offers reliable performance and compliance to various safety standards, including EN 61000-3-2 and IEC 62368-1. Additionally, the universal input voltage range of 85-264V AC ensures versatility in different operating environments.
Features & Benefits
• Compact metal case with screw terminal block for easy installation
• High efficiency up to 89% ensures energy savings
• Active Power Factor Correction (up to 0.95) for optimised performance
• Short circuit, overvoltage, and overload protection for enhanced safety
• High efficiency up to 89% ensures energy savings
• Active Power Factor Correction (up to 0.95) for optimised performance
• Short circuit, overvoltage, and overload protection for enhanced safety
Applications
• Suitable for industrial automation applications
• Ideal for use in electronics and electrical equipment
• Can be used for cost-critical installations requiring reliable power supply solutions
• Ideal for use in electronics and electrical equipment
• Can be used for cost-critical installations requiring reliable power supply solutions
Can it be used in mechanical systems?
Yes, it is suitable for a wide range of mechanical systems due to its high efficiency and versatile input voltage range.
Will it provide reliable power for critical applications?
Yes, this switching power supply offers short circuit, overvoltage, and overload protection, making it ideal for critical applications.
Is it compatible with different equipment setups?
Yes, the encased design and screw terminal block connection make it easy to install in any equipment configuration.
Can it be used in European countries?
Yes, this power supply complies with European EMC standards and the Low Voltage Directive, making it suitable for use in European countries.
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 6.7A |
Power Rating | 322W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 222.2mm |
Width | 115mm |
Embedded | No |
Depth | 30mm |
Efficiency | 89% |
Series | TXLN |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |
Weight | 850g |