TRACOPOWER Switching Power Supply, TXLN 080-312M2, 5V dc, 1A, 80W, Triple Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 216-5889
- Mfr. Part No.:
- TXLN 080-312M2
- Manufacturer:
- TRACOPOWER
41 In stock for delivery within 4 working days
Added
Price Each
SGD112.00
(exc. GST)
SGD122.08
(inc. GST)
Units | Per unit |
1 - 4 | SGD112.00 |
5 + | SGD109.76 |
- RS Stock No.:
- 216-5889
- Mfr. Part No.:
- TXLN 080-312M2
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Traco Power TXLN Series Switching Power Supply, 88 to 264V AC Input Voltage - TXLN 080-312M2
This switching power supply by Traco Power, with a power rating of 80 Watts, is an enclosed power supply designed for a wide range of cost-critical applications. It offers a compact metal case with a screw terminal block, making it easy to install in any equipment. The power supply has a universal input voltage range of 88 to 264 VAC and high efficiency up to 82%.
Features & Benefits
• Compact metal case with screw terminal block for easy installation
• Universal input voltage range of 88 to 264 VAC
• High efficiency up to 82% for energy savings
• Short circuit, overvoltage, and overload protection for reliable performance
• Universal input voltage range of 88 to 264 VAC
• High efficiency up to 82% for energy savings
• Short circuit, overvoltage, and overload protection for reliable performance
Applications
• Suitable for use in equipment requiring a reliable power supply
Q:Can it be used in automation applications?
Yes, it is suitable for use in automation applications.
Will it provide reliable power for electronics?
Yes, it offers reliable power for electronics applications.
Is it compliant with safety standards?
Yes, it complies with EN 61000-3-2 safety standards.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc, -12V dc |
Output Current | 1 A, 4 A, 8A |
Power Rating | 80W |
Number of Outputs | 3 |
Input Voltage | 88 → 264V ac |
Package Type | Enclosed |
Series | TXLN |