TRACOPOWER Switching Power Supply, TXLN 018-103, 3.3V dc, 3A, 10W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 216-5857
- Mfr. Part No.:
- TXLN 018-103
- Manufacturer:
- TRACOPOWER
1 In stock for delivery within 4 working days
Added
Price Each
SGD39.45
(exc. GST)
SGD43.00
(inc. GST)
Units | Per unit |
1 + | SGD39.45 |
- RS Stock No.:
- 216-5857
- Mfr. Part No.:
- TXLN 018-103
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The TRACOPOWER TXLN series is a family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).
Compact metal case with screw terminal block
It provides short circuit, overvoltage and overload protection
Convection cooled (no-fan)
High efficiency up to 73%
It provides short circuit, overvoltage and overload protection
Convection cooled (no-fan)
High efficiency up to 73%
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 3A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Enclosed |
Series | TXLN |