TRACOPOWER Switching Power Supply, TPP 15-148-J, 48V dc, 313mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 177-0161
- Mfr. Part No.:
- TPP 15-148-J
- Manufacturer:
- TRACOPOWER
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD57.57
(exc. GST)
SGD62.75
(inc. GST)
Units | Per unit |
1 - 9 | SGD57.57 |
10 - 49 | SGD55.82 |
50 + | SGD54.15 |
- RS Stock No.:
- 177-0161
- Mfr. Part No.:
- TPP 15-148-J
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TPP 15-J AC/DC power supplies feature a reinforced double I/O isolation system. The earth leakage current is below 75 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 88.5% offers a high power density in the packaging format 1.1 x 1.65. The full load operating temperature range covers –40°C to +70°C while it goes up to 85°C with 50% load derating.
High power density power supply (encapsulated)
Operating up to 5000m altitude
No load power consumption
5 year product warranty
Operating up to 5000m altitude
No load power consumption
5 year product warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 313mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Screw Mount |
Package Type | Enclosed |
Length | 71.7mm |
Width | 28.9mm |
Medical Approved | Yes |
Depth | 20.9mm |
Minimum Temperature | -40°C |
Weight | 48g |
Maximum Temperature | +85°C |