TRACOPOWER Switching Power Supply, TMG 15115, 15V dc, 1A, 15W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 123-2786
- Mfr. Part No.:
- TMG 15115
- Manufacturer:
- TRACOPOWER
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD61.20
(exc. GST)
SGD66.71
(inc. GST)
Units | Per unit |
1 - 9 | SGD61.20 |
10 - 49 | SGD59.66 |
50 + | SGD58.11 |
- RS Stock No.:
- 123-2786
- Mfr. Part No.:
- TMG 15115
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TRACO POWER - TMG Series of AC-DC Power Supplies
The TMG series from TRACO POWER offers an excellent range of 7 W to 50 W, AC-DC power supplies. These highly reliable, fully encapsulated power supplies have been designed in an industry standard plastic casing for PCB mounting. The range features 3000 V ac I/O-isolation, a universal input range from 90 V ac to 264 V ac and a high efficiency of up to 90%. These compact, power supplies also attribute a wide –25°C to +70°C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
7 – 50 W, AC-DC Power supplies
Up to 90% high efficiency
Fully regulated outputs
3000 VAC I/O-Isolation
Fully encapsulated plastic casing for PCB mounting
90 V ac to 264 V ac universal input range
Short circuit, overload and over voltage protection
–25°C to +70°C operating temperature range
Up to 90% high efficiency
Fully regulated outputs
3000 VAC I/O-Isolation
Fully encapsulated plastic casing for PCB mounting
90 V ac to 264 V ac universal input range
Short circuit, overload and over voltage protection
–25°C to +70°C operating temperature range
TRACO POWER - TMG Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 1A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 41.2mm |
Width | 27.2mm |
Depth | 19.1mm |
Efficiency | 84% |
Minimum Temperature | -40°C |
Weight | 47g |
Maximum Temperature | +70°C |