- RS Stock No.:
- 770-7048
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 770-7048
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Euro Size Containers with Lid
Robust and stackable grey polyethylene containers ideal for protecting goods in transit.
Lightweight & strong
Standard Euro sizes to fit Euro pallets
Supplied with a lid with locking catches for a secure fit
Standard Euro sizes to fit Euro pallets
Supplied with a lid with locking catches for a secure fit
Specifications
Attribute | Value |
---|---|
Lid Type | Removable |
Height | 320mm |
Width | 300mm |
Depth | 400mm |
Volume Capacity | 30L |
Colour | Grey |
Box Size | Medium |
Lockable | Yes |
Material | PE |
Vented | No |
Stackable | Yes |