- RS Stock No.:
- 125-3748
- Mfr. Part No.:
- 2845QMP125P30-13
- Manufacturer:
- Tente
Discontinued product
- RS Stock No.:
- 125-3748
- Mfr. Part No.:
- 2845QMP125P30-13
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tente Walkway Castor Series 2845
This swivel castor from Tente has been designed to work with shopping trolleys. Made from pressed steel and zinc plated, it has a precision ball bearing swivel head and integrated brake shoe.
The centre of the wheel is made from polyurethane with a polyurethane tread. There are 4 tracks with threadguards which are self-cleaning.
The centre of the wheel is made from polyurethane with a polyurethane tread. There are 4 tracks with threadguards which are self-cleaning.
Features and Benefits
Temperature range -40 °C to 60°C
Hardness of tread: Shore D59
Left and right-hand use
Load capacity 80 kg
Hardness of tread: Shore D59
Left and right-hand use
Load capacity 80 kg
Product Application Information
Ideal for use with shopping trolleys. Designed for both left and right-hand use.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Load Capacity | 160kg |
Mounting Type | Single Bolt |
Overall Height | 155mm |
Rotation | Swivel |
Wheel Width | 32mm |
Tyre Material | PUR |
Includes Brake | Yes |
Weight Class | Medium Duty |
Hub Bearing Type | Ball Bearing |
Hub Material | PUR |