- RS Stock No.:
- 431-8816
- Mfr. Part No.:
- 36964
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 100)
SGD0.359
(exc. GST)
SGD0.391
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | SGD0.359 | SGD35.90 |
500 - 2400 | SGD0.351 | SGD35.10 |
2500 - 4900 | SGD0.341 | SGD34.10 |
5000 - 9900 | SGD0.331 | SGD33.10 |
10000 + | SGD0.321 | SGD32.10 |
*price indicative |
- RS Stock No.:
- 431-8816
- Mfr. Part No.:
- 36964
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Closed End Splices
Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901
Approvals
UL & CSA
Specifications
Attribute | Value |
---|---|
Splice Type | Closed End |
Wire Size | 22 → 14 AWG |
Overall Length | 21.21mm |
Diameter | 4.75mm |
Insulation | Insulated |
Colour | Purple |
Contact Material | Copper |
Contact Plating | Tin |