- RS Stock No.:
- 426-5380
- Mfr. Part No.:
- 255006
- Manufacturer:
- Next Two
Discontinued product
- RS Stock No.:
- 426-5380
- Mfr. Part No.:
- 255006
- Manufacturer:
- Next Two
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Outdoor/Indoor Harsh Environment Horn Speaker
100V line operation
Multi-tapped 100V line transformer
Low impedance provided
GRP construction
IP66/67 protection
Stainless steel mounting bracket
Suitable for marine applications
Multi-tapped 100V line transformer
Low impedance provided
GRP construction
IP66/67 protection
Stainless steel mounting bracket
Suitable for marine applications
Specifications
Attribute | Value |
---|---|
Impedance | 8Ω |
Nominal Rated Power | 15W |
Frequency Response | 400 Hz → 7 kHz |
Indoor/Outdoor Use | Indoor, Outdoor |
Colour | Grey |
Housing Material | Glass Fibre Reinforced PET |
Weight | 2.6kg |
Depth | 245mm |
Maximum Frequency Response | 7 kHz |
Minimum Frequency Response | 400 Hz |
Sound Pressure Level | 117dB |
Width | 163mm |