- RS Stock No.:
- 117-7246
- Mfr. Part No.:
- 1267
- Manufacturer:
- Keystone
500 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 100)
SGD0.233
(exc. GST)
SGD0.254
(inc. GST)
Units | Per unit | Per Bag* |
100 + | SGD0.233 | SGD23.30 |
*price indicative |
- RS Stock No.:
- 117-7246
- Mfr. Part No.:
- 1267
- Manufacturer:
- Keystone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tabs for PCB
2.8 mm, 5.2 mm and 6.35 mm wide tabs to receive the most commonly used Faston tabs.
The small model (width 2.8 mm) can also be used as a "dagger" lug.
Direct mounting onto printed circuit boards.
The small model (width 2.8 mm) can also be used as a "dagger" lug.
Direct mounting onto printed circuit boards.
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Series | PC QUICK-FIT |
Tab Thickness | 0.5mm |
Tab Width | 2.79mm |
Tab Size | 2.79 x 0.5mm |
Insulation | Uninsulated |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 13.77mm |