- RS Stock No.:
- 248-4889
- Mfr. Part No.:
- AL112NXDC024AA0A1R/A
- Manufacturer:
- e2s
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD610.53
(exc. GST)
SGD665.48
(inc. GST)
Units | Per unit |
1 + | SGD610.53 |
- RS Stock No.:
- 248-4889
- Mfr. Part No.:
- AL112NXDC024AA0A1R/A
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The e2s AL112NX alarm horn sounder and xenon strobe beacon is a high output 120dB(A) alarm horn sounder combined with a 5 Joule, 200cd Xenon strobe beacon, globally approved for fire, marine and general signalling applications and featuring 64 alarm tone frequencies and 4 remotely activated stages/channels also employs the latest in reliable D Class amplifier technology for superior sound output with low current consumption.
Automatic synchronisation
Continuously rated
Dual M20 or 1/2 NPT clearance cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 4/4X/13/3R
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
Continuously rated
Dual M20 or 1/2 NPT clearance cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 4/4X/13/3R
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Lens Colour | Amber |
Mounting Style | Wall Mount |
Current Type | Vdc |
Light Effect | Flashing, Strobe |
Decibels at 1 Metre | 120dB |
Series | AL112NX |
Bulb Type | Xenon |
IP Rating | IP66 |