- RS Stock No.:
- 124-8302
- Mfr. Part No.:
- NS502-8000-FB
- Manufacturer:
- Bahco
Discontinued product
- RS Stock No.:
- 124-8302
- Mfr. Part No.:
- NS502-8000-FB
- Manufacturer:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bahco Non-sparking Sledge Hammer Fibreglass Handle
Non-sparking sledge hammer with fibreglass handle. Suitable for industrial applications, the sledgehammer can evenly distribute force over a wide area.
Features and Benefits
Sledge hammer with fibreglass two-component handle
Material: Aluminium Bronze
Non-sparking
Fulfilling product standard UNE 16590
Material: Aluminium Bronze
Non-sparking
Fulfilling product standard UNE 16590
Hammers
Specifications
Attribute | Value |
---|---|
Head Material | Aluminium; Bronze |
Handle Material | Fibreglass |
Weight | 8kg |