- RS Stock No.:
- 136-7155
- Mfr. Part No.:
- 40350
- Manufacturer:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 136-7155
- Mfr. Part No.:
- 40350
- Manufacturer:
- Wiha Tools
Technical data sheets
Legislation and Compliance
Product Details
Wiha 51 Piece Precision Screwdriver Set
A complete set of precision screwdrivers in different types and sizes by Wiha which come in a plastic case. These screwdrivers are manufactured from high-quality, chrome-vanadium molybdenum steel with ChromTop blade points, to ensure maximum accuracy. Ideal for sensitive and delicate working and designed for precision and controlled tightening, This 51 piece set compiles of various types of tips including Slotted, Phillips®, 6-Point, Torx and Hexagonal screwdrivers, including a chip lifter and hexagonal sockets (metric).
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Comes in a moulded storage unit
Includes chip lifter – designed for the removal of IC chips and other electronic components
ChromTop blades for accuracy
Ergonomic handle for comfort and convenience
Slim handle and rotating cap for ease of use
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
FAQs
What do you get in the set?
Slotted: 0.8, 1.0, 1.2, 1.5, 1.8, 2.0, 2.5, 3.0, 3.5, 4 mm
Phillips: PH000 x 40, PH00 x 40, PH0 x 50, PH1 x 60 mm
Hex socket: 0.7, 0.9, 1.3, 1.5, 2.0, 2.5, 3.0. 4.0 mm
0.028, 0.035, 0.050, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32 inch
Hex: 1.5, 1.8, 2.0. 2.5, 3.0, 4.0, 4.5, 5.0, 5.5 mm
Torx: T1, T2, T3, T4, T5, T6, T7, T8, T9, T10
Chip lifter: 1mm x 2mm
Includes chip lifter – designed for the removal of IC chips and other electronic components
ChromTop blades for accuracy
Ergonomic handle for comfort and convenience
Slim handle and rotating cap for ease of use
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
FAQs
What do you get in the set?
Slotted: 0.8, 1.0, 1.2, 1.5, 1.8, 2.0, 2.5, 3.0, 3.5, 4 mm
Phillips: PH000 x 40, PH00 x 40, PH0 x 50, PH1 x 60 mm
Hex socket: 0.7, 0.9, 1.3, 1.5, 2.0, 2.5, 3.0. 4.0 mm
0.028, 0.035, 0.050, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32 inch
Hex: 1.5, 1.8, 2.0. 2.5, 3.0, 4.0, 4.5, 5.0, 5.5 mm
Torx: T1, T2, T3, T4, T5, T6, T7, T8, T9, T10
Chip lifter: 1mm x 2mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 51 |
Tip Type | Hexagon, Phillips, Slotted, Torx |