- RS Stock No.:
- 119-4005
- Mfr. Part No.:
- 8190
- Manufacturer:
- Keystone
Discontinued product
- RS Stock No.:
- 119-4005
- Mfr. Part No.:
- 8190
- Manufacturer:
- Keystone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Screw terminals for PCB
Used to make connections with leads fitted with eyelet or fork terminals.
Very handy for power supplies and output as well as inputs/outputs on an industrial system.
Choice of different types: horizontal, vertical, at 45° angle, compact vertical.
Very handy for power supplies and output as well as inputs/outputs on an industrial system.
Choice of different types: horizontal, vertical, at 45° angle, compact vertical.
Specifications
Attribute | Value |
---|---|
Orientation | Right Angle |
Wire Size | 22 → 14 AWG |
Current Rating | 15A |
Number of Legs | 4 |
Body Material | Brass |
Body Plating | Tin |
Maximum Wire Size | 14AWG |
Minimum Wire Size | 22AWG |