- RS Stock No.:
- 543-071
- Mfr. Part No.:
- 563/1J
- Manufacturer:
- Clipsal Electrical
Discontinued product
- RS Stock No.:
- 543-071
- Mfr. Part No.:
- 563/1J
- Manufacturer:
- Clipsal Electrical
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
Closed-end Screw Termination
Clear insulated single pole closed-end screw termination connectors for up to 2 x 6mm² sq. cables
Single screw version available in handy pack of 70
Double screw version available in handy pack of 50
Current rating 32A
5mm bore size
Double screw version available in handy pack of 50
Current rating 32A
5mm bore size
Single screw version available in handy pack of 70
Double screw version available in handy pack of 50
Current rating 32A
5mm bore size
Double screw version available in handy pack of 50
Current rating 32A
5mm bore size
Specifications
Attribute | Value |
---|---|
Wire Size | 2 x 6 mm² |
Current Rating | 32A |
Colour | Yellow |