- RS Stock No.:
- 138-0538
- Mfr. Part No.:
- ASTISPGB36
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 138-0538
- Mfr. Part No.:
- ASTISPGB36
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Upper: Suede split leather and polyester mesh. Lining: Polyester. Insole: Removable premolded - Polyester on EVA. Outsole: Injected - Dual-density PU. Non metallic footwear.
Specifications
Attribute | Value |
---|---|
Series | ASTIS1P |
Shoe Size EU | 36 |
Colour | Blue, Grey |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Cut, Shock, Slip |
Safety Rating EN ISO 20345 | S1P, SRC |
Anti-Slip | Yes |
Upper Material | Mesh, Suede |