- RS Stock No.:
- 136-9976
- Mfr. Part No.:
- Electric Hi Honey 7
- Manufacturer:
- Caterpillar
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-9976
- Mfr. Part No.:
- Electric Hi Honey 7
- Manufacturer:
- Caterpillar
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Cat Electric 6 Safety Boots
These industrial work boots from Cat combine comfort with strength. Flexible for use in any working environments, these heavy duty Electric 6 safety boots are ideal for industrial environments.
These safety boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance (SRA) as per EN 20345.
Features & Benefits
Full grain leather upper
Slip-resistant and hard-wearing
200 joule steel toecap
Removable EVA insole
Slip-resistant and hard-wearing
200 joule steel toecap
Removable EVA insole
Typical Applications
Industrial environments
Equipment operators
Construction
Manufacturing operations
Trades people
Equipment operators
Construction
Manufacturing operations
Trades people
Caterpillar Industrial Footware
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size UK | 7 |
Type | Ankle Boots |
Colour | Honey |
Closure Type | Lace Up |
Upper Material | Leather |
Midsole Type | EASE |