- RS Stock No.:
- 867-4961
- Mfr. Part No.:
- DAR72410S
- Manufacturer:
- Cynergy3
Discontinued product
- RS Stock No.:
- 867-4961
- Mfr. Part No.:
- DAR72410S
- Manufacturer:
- Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
HV Vacuum Encapsulated D Series
These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.
High power switching
Through hole PCB & panel mount or flying lead versions
15kV high isolation versions available
Tungsten contacts enable high voltage switching
Through hole PCB & panel mount or flying lead versions
15kV high isolation versions available
Tungsten contacts enable high voltage switching
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 1000V |
Maximum Switching Voltage DC | 1000V |
Coil Resistance | 780 Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Maximum Switching Power DC | 50 W |
Contact Material | Rhodium |
Maximum Operating Temperature | +70°C |
Operating Time Including Bounce | 3ms |
Life | 100000 Operations |
Operating Temperature Range | -20 → +70°C |
Terminal Type | PCB Pin |
Special Features | Low Contact Resistance, Excellent AC Characteristics |
Number of Poles | 1 |
Relay Switching Classification | General Purpose Relay |
Contact Resistance | 50 mΩ |
Minimum Operating Temperature | -20°C |