- RS Stock No.:
- 691-0568
- Mfr. Part No.:
- SC2608ASTRT
- Manufacturer:
- Semtech
Discontinued product
- RS Stock No.:
- 691-0568
- Mfr. Part No.:
- SC2608ASTRT
- Manufacturer:
- Semtech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PWM Controllers, Semtech
PWM (Pulse Width Modulation) Controllers, Semtech
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 250 kHz |
Control Method | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Topology | Buck |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.62mm |
Maximum Duty Cycle | 90% |
Length | 4.9mm |
Width | 3.9mm |
Height | 1.62mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |