- RS Stock No.:
- 661-4951
- Mfr. Part No.:
- TL494CPW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-4951
- Mfr. Part No.:
- TL494CPW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 300 kHz |
Output Voltage | 40 V |
Output Current | 200 mA |
Control Method | Voltage |
Fall Time | 40ns |
Mounting Type | Surface Mount |
Rise Time | 100ns |
Package Type | TSSOP |
Pin Count | 16 |
Topology | Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Duty Cycle | 45% |
Length | 5mm |
Width | 4.4mm |
Height | 1.15mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |