- RS Stock No.:
- 535-9414P
- Mfr. Part No.:
- LM3524DM/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 535-9414P
- Mfr. Part No.:
- LM3524DM/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 350 kHz |
Output Voltage | 60 V |
Output Current | 200 mA |
Control Method | Voltage |
Fall Time | 100ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rise Time | 200ns |
Topology | Boost, Buck, Flyback, Push-Pull |
Pin Count | 16 |
Maximum Duty Cycle | 49% |
Dimensions | 9.91 x 3.91 x 1.45mm |
Length | 9.91mm |
Width | 3.91mm |
Height | 1.45mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |