ON Semiconductor MC33363ADWG PWM Switching Regulator, 1.5 A, 315 kHz, Adjustable, 5.5 → 7.5 V, 16-Pin, SOIC
- RS Stock No.:
- 806-2078
- Mfr. Part No.:
- MC33363ADWG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-2078
- Mfr. Part No.:
- MC33363ADWG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 315 kHz |
Output Voltage | 5.5 → 7.5 V |
Output Current | 1.5 A |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.45 x 7.6 x 2.4mm |
Length | 10.45mm |
PWM Controller Type | Switching Regulator |
Width | 7.6mm |
Height | 2.4mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -25 °C |