- RS Stock No.:
- 799-8086
- Mfr. Part No.:
- MAX735EPA+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 799-8086
- Mfr. Part No.:
- MAX735EPA+
- Manufacturer:
- Maxim
Legislation and Compliance
Product Details
Inverting Switching Regulators, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 160 kHz |
Output Voltage | -4.75 V |
Output Current | 275 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.45mm |
PWM Controller Type | Inverting |
Length | 9.91mm |
Width | 7.87mm |
Height | 4.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |