Sanken Electric STR-Y6754-LF3051 PWM Switching Regulator, 11 A, 24.4 kHz, Adjustable, 7-Pin, TO-220F
- RS Stock No.:
- 780-2761
- Mfr. Part No.:
- STR-Y6754-LF3051
- Manufacturer:
- Sanken Electric
Discontinued product
- RS Stock No.:
- 780-2761
- Mfr. Part No.:
- STR-Y6754-LF3051
- Manufacturer:
- Sanken Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Adjustable Voltage Switching Regulators, Allegro Microsystems
Switching Voltage Regulators, Allegro Microsystems
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 24.4 kHz |
Output Current | 11 A |
Mounting Type | Through Hole |
Package Type | TO-220F |
Pin Count | 7 |
Dimensions | 10 x 4.2 x 15mm |
Length | 10mm |
PWM Controller Type | Switching Regulator |
Width | 4.2mm |
Height | 15mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +115 °C |