- RS Stock No.:
- 761-4892
- Mfr. Part No.:
- LM25037MT/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-4892
- Mfr. Part No.:
- LM25037MT/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
PWM Controllers 2MHz and Higher, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 222 (Switching Frequency 1) kHz, 578 (Switching Frequency 2) kHz |
Output Voltage | 5 V |
Output Current | 10 A |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 0.9mm |
PWM Controller Type | Double-Ended Power Converter |
Length | 5mm |
Width | 4.4mm |
Height | 0.9mm |
Minimum Operating Temperature | -40 (Junction Temperature) °C |
Maximum Operating Temperature | +125 (Junction Temperature) °C |