- RS Stock No.:
- 661-6061
- Mfr. Part No.:
- UCC3895DW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-6061
- Mfr. Part No.:
- UCC3895DW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 1MHz, UCC38xx Series, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Current | 100 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.8 x 7.52 x 2.35mm |
Length | 12.8mm |
Width | 7.52mm |
Height | 2.35mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |