- RS Stock No.:
- 661-5276
- Mfr. Part No.:
- UC3824N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-5276
- Mfr. Part No.:
- UC3824N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 1MHz, UCxxxx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Voltage | 5.1 V |
Output Current | 500 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Length | 19.3mm |
Width | 6.35mm |
Height | 4.57mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |