- RS Stock No.:
- 821-5279
- Mfr. Part No.:
- NCP4304BMNTWG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-5279
- Mfr. Part No.:
- NCP4304BMNTWG
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
AC-DC Secondary Side Controllers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Voltage | -0.3 → 17 V |
Output Current | 5 A |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Dimensions | 4 x 4 x 0.95mm |
PWM Controller Type | Secondary Side Synchronous Rectifier |
Length | 4mm |
Width | 4mm |
Height | 0.95mm |
Maximum Operating Temperature | +150 °C |