- RS Stock No.:
- 823-0495
- Mfr. Part No.:
- MIC38C45YM TR
- Manufacturer:
- Micrel
Discontinued product
- RS Stock No.:
- 823-0495
- Mfr. Part No.:
- MIC38C45YM TR
- Manufacturer:
- Micrel
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers, Micrel Inc
From Micrel Semiconductors, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.
PWM (Pulse Width Modulation) Controllers, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Voltage | 5.1 V |
Output Current | 500 mA |
Control Method | Current |
Fall Time | 60ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rise Time | 80ns |
Pin Count | 8 |
Topology | Boost, Buck, Flyback, Forward |
Maximum Duty Cycle | 96% |
Dimensions | 4.93 x 3.94 x 1.48mm |
Length | 4.93mm |
Width | 3.94mm |
Height | 1.48mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |