- RS Stock No.:
- 786-6642
- Mfr. Part No.:
- UC3842BDR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 786-6642
- Mfr. Part No.:
- UC3842BDR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, UC Series, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 250 kHz |
Output Voltage | 5.1 V |
Output Current | 1 A |
Control Method | Current |
Mounting Type | Surface Mount |
Fall Time | 150ns |
Package Type | SOIC |
Rise Time | 150ns |
Topology | Boost, Flyback |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Duty Cycle | 96% |
Length | 8.75mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |