Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Red LED, 24V dc, IP66
- RS Stock No.:
- 729-5378
- Mfr. Part No.:
- MPI002/28/RD/24
- Manufacturer:
- Bulgin
10 In stock for delivery within 4 working days
Added
Price Each
SGD54.17
(exc. GST)
SGD59.05
(inc. GST)
Units | Per unit |
1 - 9 | SGD54.17 |
10 - 49 | SGD53.03 |
50 - 99 | SGD51.45 |
100 - 249 | SGD50.20 |
250 + | SGD49.11 |
- RS Stock No.:
- 729-5378
- Mfr. Part No.:
- MPI002/28/RD/24
- Manufacturer:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Vandal Resistant Switches IP66
Manufactured from Stainless Steel, Bulgins range of vandal resistant security switches are designed with a high resistance to wear and tear.
Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Flying lead or 2.8 mm solder tag termination options
Internal TVS protection
Fully sealed to IP66
Overall length: 35mm + 300mm (flying leads), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm
Fitted with integral supply resistor for 6V, 12V and 24V variants
Flying lead or 2.8 mm solder tag termination options
Internal TVS protection
Fully sealed to IP66
Overall length: 35mm + 300mm (flying leads), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm
Note
If the illumination voltage is not stated an appropriate resistor must be series connected by the user depending on the voltage for each colour as listed on the datasheet.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 19.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | Single Pole Single Throw (SPST) |
Voltage Rating | 24V dc |
Push Button Style | Round |
LED Colour | Red |
IP Rating | IP66 |
Series | MPI002 |
Contact Current Rating | 50 mA @ 24 V dc |
Contact Material | Gold Plated |
Case Colour | Silver |
Manufacturer Part No. | MPI002/28/RD/24 |
Terminal Type | Tab |