Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Blue LED, 24V dc, IP66
- RS Stock No.:
- 729-5331
- Mfr. Part No.:
- MPI001/TE/BL/12
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 729-5331
- Mfr. Part No.:
- MPI001/TE/BL/12
- Manufacturer:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Vandal Resistant Switches
Manufactured from Stainless Steel, Bulgins range of vandal resistant security switches are designed with a high resistance to wear and tear.
Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Screw or solder termination options
Internal TVS protection
Front of panel sealed to IP66
Overall length; 31 mm (screw terms), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm
Fitted with integral supply resistor for 6V, 12V and 24V variants
Screw or solder termination options
Internal TVS protection
Front of panel sealed to IP66
Overall length; 31 mm (screw terms), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm
Note
If the illumination voltage is not stated an appropriate resistor must be series connected by the user
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 19.2mm |
Mounting Type | Panel Mount |
Contact Configuration | Single Pole Single Throw (SPST) |
Voltage Rating | 24V dc |
LED Colour | Blue |
IP Rating | IP66 |
Series | MPI001 |
Contact Current Rating | 50 mA @ 24 V dc |
Contact Material | Gold Plated |
Manufacturer Part No. | MPI001/TE/BL/12 |
Case Colour | Silver |
Terminal Type | Screw |