Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Red LED, IP66
- RS Stock No.:
- 729-5283
- Mfr. Part No.:
- MPI001/FL/RD
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 729-5283
- Mfr. Part No.:
- MPI001/FL/RD
- Manufacturer:
- Bulgin
Legislation and Compliance
Product Details
Bulgin - MP Series
Professional range of Bulgin vandal resistant non illuminated push button switches from the MP series
Contact Form - SPST or DPCO
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 19.2mm |
Mounting Type | Panel Mount |
Contact Configuration | Single Pole Single Throw (SPST) |
LED Colour | Red |
IP Rating | IP66 |
Series | MPI001 |
Contact Current Rating | 50 mA @ 24 V dc |
Contact Material | Gold Plated |
Manufacturer Part No. | MPI001/FL/RD |
Terminal Type | Through Hole |