- RS Stock No.:
- 155-8872
- Mfr. Part No.:
- K12PYE23.5N
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 155-8872
- Mfr. Part No.:
- K12PYE23.5N
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C&K Push Button Switch
The C&K yellow LED push button is a single pole single throw (SPST) normally open PCB mount momentary switch. It has a voltage rating of 30VDC and a current rating of 100mA. This keyswitch is designed to support high-performance, environmentally demanding applications. Keying on consistency of feel. It exhibits excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.
Features and Benefits
• Compact design
• Designed for low-level switching
• High reliability and long life
• PCB mounting
• Push button actuator type
• Service temperature ranges between -40°C and 85°C
• Solder lug terminal type
• Designed for low-level switching
• High reliability and long life
• PCB mounting
• Push button actuator type
• Service temperature ranges between -40°C and 85°C
• Solder lug terminal type
Applications
• Computers and peripherals
• Instrumentation and measurement equipment
• Non-power, on-off switch applications
• Industry
• Instrumentation and measurement equipment
• Non-power, on-off switch applications
• Industry
Certifications
• IP40 rated
• IP67 rated
• IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Push Button Colour | Black |
Contact Configuration | SPST |
Voltage Rating | 30V dc |
Push Button Style | Round |
IP Rating | IP40 |
Contact Current Rating | 100 mA |
Manufacturer Part No. | K12PYE23.5N |
Case Colour | Black |
Contact DC Voltage Rating | 30V |
Terminal Type | Solder |