Bulgin Circular Connector, 3 Contacts, Rear Mount, Miniature Connector, Socket, Male, IP66, IP68, IP69K, Buccaneer 4000
- RS Stock No.:
- 912-5013
- Mfr. Part No.:
- PXP4013/03P
- Manufacturer:
- Bulgin
376 In stock for delivery within 4 working days
Added
Price Each
SGD19.95
(exc. GST)
SGD21.75
(inc. GST)
Units | Per unit |
1 - 14 | SGD19.95 |
15 - 49 | SGD19.82 |
50 - 99 | SGD19.39 |
100 - 299 | SGD18.56 |
300 + | SGD16.17 |
- RS Stock No.:
- 912-5013
- Mfr. Part No.:
- PXP4013/03P
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 4000 Series, Panel Mount Circular Connectors
Bulgin Buccaneer, 4000 series panel connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments. These Bulgin Buccaneer panel mount circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism.
Features and Benefits
Mates with Flex cable versions
Rear Panel Mounting
Contacts supplied separately
IP66, 68 and 69K rated when mated
Rear Panel Mounting
Contacts supplied separately
IP66, 68 and 69K rated when mated
Application Information
Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of the connectors is that they are fully interchangeable with the Bulgin Buccaneer 4000 series circular connectors.
Bulgin Buccanner 4000 Series Harsh Environment Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Rear Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 10.0 A, 13.0A |
Body Orientation | Straight |
Series | Buccaneer 4000 |
Voltage Rating | 600.0 V |
Mating Type | Quick Connect |
Shell Size | 20 |
Housing Material | Polymer |
Shielded/Unshielded | Unshielded |
Contact Plating | Gold |
Strain Relief | No |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |