- RS Stock No.:
- 893-1927
- Mfr. Part No.:
- 1908556
- Manufacturer:
- DYMO XTL
Discontinued product
- RS Stock No.:
- 893-1927
- Mfr. Part No.:
- 1908556
- Manufacturer:
- DYMO XTL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
DYMO XTL Laminated Wire/Cable Wrap Sheet Labels
LAMINATED CABLE WRAPS are pre-sized with laminated overwrap to protect printed areas from chemicals, oil, moisture, abrasion and fading. Supplied on sheets for high volume installations. UL recognised as a componant to UL969.
Dymo XTL™ labels are durable and made for a variety of surfaces. Whether you are labeling to OSHA, ISO and ANSI colour standards or labeling in harsh conditions, Dymo XTL labels have you covered. Jobsite-tested and UL-recognized, these labels wont smear or fade.
Dymo XTL™ labels are durable and made for a variety of surfaces. Whether you are labeling to OSHA, ISO and ANSI colour standards or labeling in harsh conditions, Dymo XTL labels have you covered. Jobsite-tested and UL-recognized, these labels wont smear or fade.
Pre-sized wire/cable wraps with laminated overwrap protect printed areas from oil, chemicals, moisture, abrasion and fading
Laminated wire/cable wraps protect text against smearing
In sheet label formats for high-volume installations
Get the job done fast - print up to five sheets at one time
Simply take them with you, peel and apply
RoHS Compliant
Laminated wire/cable wraps protect text against smearing
In sheet label formats for high-volume installations
Get the job done fast - print up to five sheets at one time
Simply take them with you, peel and apply
RoHS Compliant
These cable wraps are supplied in sheet format, for use in laser printers, when used with the "Dymo ID" software. This allows you to print large quantities of cable wraps faster than using a label printer. The cable wraps are polyester, with a white background and clear overlaminate
Specifications
Attribute | Value |
---|---|
Affixing Method | Adhesive |
Width | 41 mm |
Quantity | 1 |
Material | Polyester |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | , -40 → +80 °C |