- RS Stock No.:
- 893-1905
- Mfr. Part No.:
- 1868811
- Manufacturer:
- Dymo XTL
29 In stock for delivery within 4 working days
Added
Price Each
SGD79.64
(exc. GST)
SGD86.81
(inc. GST)
Units | Per unit |
1 + | SGD79.64 |
- RS Stock No.:
- 893-1905
- Mfr. Part No.:
- 1868811
- Manufacturer:
- Dymo XTL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
DYMO XTL Heat Shrinkable Tubing
Flame retardant (3:1 shrink ratio) polyolefin sleeves used for wire identification. The identification marks are permanent immediately after printing and remain legible even when exposed to solvents, fuels and oils. The sleeves are low profile and lightweight. They may be used to provide strain relief and insulation in addition to identification
Heat-Shrink Tubes provide insulation when shrunk down and ensure a secure fit on wires and cables with a 3:1 shrink ratio
UL recognised as a component to UL 224
UL recognised as a component to UL 224
Note
This product is not developed to be used on humans, animals and/or in direct food contact
Standards
Meets MIL-M-81531 MIL-STD-202G, SAE-DTL-23053/5 (Class 1 & 3)
Dymo Heat Shrink Tubing
Specifications
Attribute | Value |
---|---|
Tape Width | 24 mm |
Background Colour | White |
Print Colour | Black |
Tape Length | 7 m |
Label Quantity | 1 |