- RS Stock No.:
- 893-1583
- Mfr. Part No.:
- 1868706
- Manufacturer:
- Dymo XTL
Available for back order.
Added
Price Each
SGD56.73
(exc. GST)
SGD61.84
(inc. GST)
Units | Per unit |
1 + | SGD56.73 |
- RS Stock No.:
- 893-1583
- Mfr. Part No.:
- 1868706
- Manufacturer:
- Dymo XTL
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
DYMO XTL Laminated Wire/Cable Wrap
This is a flexible top-coated thermal transfer printable clear matte vinyl film coated with a permanent pressure sensitive acrylic adhesive. This tape is mainly used for wrapping electrical cables and wires. This tape is halogen free
Pre-sized wire/cable wraps with laminated overwrap protect printed areas from oil, chemicals, moisture, abrasion and fading
UL recognised as a component to UL 969
Also available in sheet label formats for high-volume installations
UL recognised as a component to UL 969
Also available in sheet label formats for high-volume installations
DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK
DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels wont smear or fade.
Compatible with DYMO XTL label makers
Compatible with DYMO XTL label makers
ONE LABEL SYSTEM. COUNTLESS APPLICATIONS.
Industrial-strength labels withstand the toughest conditions – moisture, chemicals, a wide range of temperatures, UV light and more.
Durable thermal transfer printing technology - label text wont smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy
Durable thermal transfer printing technology - label text wont smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy
Specifications
Attribute | Value |
---|---|
Tape Width | 21 mm |
Background Colour | White |
Print Colour | Black |
Label Quantity | 75 |
Material | Vinyl |