- RS Stock No.:
- 885-4785
- Mfr. Part No.:
- DST-JFRM-1315DS6.35x2.54
- Manufacturer:
- Igus
Temporarily out of stock - back order for despatch 23/04/2024, delivery within 4 working days from despatch date
Price Each
SGD71.73
(exc. GST)
SGD78.19
(inc. GST)
units | Per unit |
1 - 11 | SGD71.73 |
12 + | SGD70.21 |
- RS Stock No.:
- 885-4785
- Mfr. Part No.:
- DST-JFRM-1315DS6.35x2.54
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Drylin® Screw Drives - Nuts
Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.
Features and Benefits
Maintenance free, dry operation
Low Noise
Insensitive to dirt and dust
Trapezoidal thread and high helix thread
High Efficiency
Anti-backlash function available
FDA certification available
Low Noise
Insensitive to dirt and dust
Trapezoidal thread and high helix thread
High Efficiency
Anti-backlash function available
FDA certification available
Application Information
Laboratory automation, closing units, automotive and medical.
Note
Drylin® Lead Screw Nuts are available as cylindrical, flanged, compact flange and zero backlash
Caution
Drylin® lead screw nuts must be secured against twisting and axial sway
Specifications
Attribute | Value |
---|---|
For Shaft Diameter | 6.35mm |
Lead Screw Nut Type | Flanged Round |
Lead Size | 2.54mm |
Overall Length | 15mm |