- RS Stock No.:
- 873-2291
- Mfr. Part No.:
- 63827-3400
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 16/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD894.84
(exc. GST)
SGD975.38
(inc. GST)
Units | Per unit |
1 + | SGD894.84 |
- RS Stock No.:
- 873-2291
- Mfr. Part No.:
- 63827-3400
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex Hand Crimp Tool for Ditto™ Series Crimp Terminals
Hand crimp tool for crimping Ditto™ series 20-22 AWG size genderless crimp terminals (stock number 873-2483). This hand crimping tool features a full cycle ratchet to ensure crimps are fully completed, precision designed crimping profiles with simple contact positioning, an outstanding force ratio soft ergonomic handles. The Modular Crimping Head of this hand tool can be removed and used in the Molex Air Powered Tool (Molex part number 63816-0100) in conjunction with the Air Powered Crimp Adapter (Molex part number 63816-0700) and can also be used in Battery Powered Tools (Molex part numbers 63816-0200 and 63816-0250 ) in conjunction with the Battery Powered Crimp Adapter (Molex part number 63816-0600)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.5mm Ditto Series Wire to Wire Genderless Connectors
Specifications
Attribute | Value |
---|---|
Series | 207129 |
Product Type | Crimp Tool |
Operation | Hand |
For Use With | Ditto Connectors |
Wire Size AWG | 22 → 20AWG |
Ratcheting | Yes |