- RS Stock No.:
- 866-1735
- Mfr. Part No.:
- A180RLM-0511-70
- Manufacturer:
- Igus
- RS Stock No.:
- 866-1735
- Mfr. Part No.:
- A180RLM-0511-70
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Conveyor Rollers iglider® A180
Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up to 180°C). These can be used in many application areas including, food processing, automation, material handling and packaging.
Complies with FDA regulations
Direct contact with food or pharmaceuticals
Can be used in wet environments
Direct contact with food or pharmaceuticals
Can be used in wet environments
The A180 range is FDA compliant and suitable for applications where the load is low to medium. Ideal for use in the food and packaging industry where the bearings have direct contact with food, also a good choice if low water absorption and quiet operation are necessary.
Specifications
Attribute | Value |
---|---|
Roller Length | 70mm |
Roller Diameter | 11mm |
Tube Material | Iglidur® |
Spindle Size | 5.1mm |
Spindle Shape | Round |
Fixing Type | Plain |
Maximum Conveying Speed | 0.3m/s |