- RS Stock No.:
- 866-0164
- Mfr. Part No.:
- PX0844/A/0M50/A
- Manufacturer:
- Bulgin
294 In stock for delivery within 4 working days
Added
Price Each
SGD56.59
(exc. GST)
SGD61.68
(inc. GST)
Units | Per unit |
1 - 24 | SGD56.59 |
25 - 99 | SGD56.38 |
100 - 299 | SGD55.53 |
300 - 899 | SGD53.02 |
900 + | SGD45.82 |
- RS Stock No.:
- 866-0164
- Mfr. Part No.:
- PX0844/A/0M50/A
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer Sealed USB Data Connectors
A comprehensive offering of single ended USB A sealed end to standard USB B type and USB B sealed end to standard USB A cable assemblies in a variety of types and lengths and type A and type B USB sealed front and rear panel mount connectors. The screw coupling USB connectors are dust and waterproof when mated (IP68 and IP69K) with visual mating indication and offer low and high speed bus connections of 1.5Mbs to 480Mbs, high noise immunity and EMI protection with RoHS compliance. Suitable for PC and peripheral applications amongst others.
Features and Benefits:
IP68 Rating (Provided its mated or has a dust cap)
Plug and play system for efficiency
Low and high speed bus connections. 1.5Mbs to 480Mbs.
High noise and immunity with EMI protection
Visual mating indication makes it easy for you to see
Alignment indicator easily helps you mate two USBs for less risk of damage
Plug and play system for efficiency
Low and high speed bus connections. 1.5Mbs to 480Mbs.
High noise and immunity with EMI protection
Visual mating indication makes it easy for you to see
Alignment indicator easily helps you mate two USBs for less risk of damage
Dust Caps:
Note
PX0844/A/0M50/A Panel Mount USB Connector
Bulgin PX0844/A/0M50/A is an IP68 panel mounted USB connector with a USB type A front and standard USB type A at the rear.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Panel Mount |
USB Type | A |
Termination Method | Plug In |
USB Version | 2.0 |
Body Orientation | Straight |
Number of Ports | 1 |
Current Rating | 1.0A |
Voltage Rating | 30.0 V |
Series | USB |
Contact Material | Copper Alloy |
Minimum Operating Temperature | 0.0°C |
Maximum Operating Temperature | +70°C |
Series Number | PX0844/A/0M50 |