- RS Stock No.:
- 866-0155
- Mfr. Part No.:
- PX0599
- Manufacturer:
- Bulgin
17 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
63 In Global stock for delivery within 4 working day(s)
Added
Price Each
Was SGD21.89
You pay
SGD20.43
(exc. GST)
SGD22.27
(inc. GST)
Units | Per unit |
1 - 24 | SGD20.43 |
25 - 124 | SGD20.32 |
125 - 374 | SGD19.78 |
375 - 1124 | SGD18.20 |
1125 + | SGD13.86 |
- RS Stock No.:
- 866-0155
- Mfr. Part No.:
- PX0599
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
20A Free Socket (C19)
Professional straight female cable connectors from the Bulgin PX0 series
Rewirable screw terminals
Overall cable diameter up to 12 mm
Overall cable diameter up to 12 mm
Bulgin IEC Socket
The Bulgin IEC socket has a straight C19 female connector and a vertical snap-in panel mount device. It has a voltage rating of 250VAC and current rating of 16A. This connector has three contacts that are made from brass.
Features and Benefits
Rewirable
Screw terminals
Overall cable diameter is up to 12 mm
Wire size is 3mm x 2.5mm2 and 3mm x 12mm AWG
Insulation resistance is greater than 10⁴MΩ
Operating temperature ranges between -40°C and 70°C
Screw terminals
Overall cable diameter is up to 12 mm
Wire size is 3mm x 2.5mm2 and 3mm x 12mm AWG
Insulation resistance is greater than 10⁴MΩ
Operating temperature ranges between -40°C and 70°C
Applications
Uninterruptible power supplies or power distribution units
Electrical appliances
Electrical appliances
Certifications
VDE
UL approved
CSA certified
UL approved
CSA certified
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C19 |
Mounting Type | Cable Mount |
Gender | Female |
Current Rating | 16A |
Termination Method | Quick Connect |
Number of Fuses | None |
Voltage Rating | 250 V |
Rewireable | Yes |
Shuttered | No |