- RS Stock No.:
- 866-0152
- Mfr. Part No.:
- PX0777/6POLE
- Manufacturer:
- Bulgin
38 In stock for delivery within 4 working days
Added
Price Each
SGD37.55
(exc. GST)
SGD40.93
(inc. GST)
Units | Per unit |
1 - 24 | SGD37.55 |
25 - 99 | SGD37.41 |
100 - 299 | SGD36.85 |
300 - 899 | SGD35.18 |
900 + | SGD30.40 |
- RS Stock No.:
- 866-0152
- Mfr. Part No.:
- PX0777/6POLE
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
Product Details
Bulgin Buccaneer Sealed In-Line Cable Joiners
Buccaneer sealed in-line cable joiner available in 4, 6 and 8 way variants, designed for joining multicore cables together in-line. The maximum standard cable acceptance is 6-8mm in diameter and the connector is rated at IP68 and IP69K when fully assembled. The buccaneer in-line cable joiner range are rated at 10A and 250Vac, with a maximum conductor accommodation capacity of 1.5mm2 (16 AWG), with glass filled polyamide body construction, UL94-V0 flammability rating and are RoHS compliant.
Rated at 10A 250Vac
Operating temperature range -20 to +70° C
Operating temperature range -20 to +70° C
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Voltage Rating | 250 V ac |
IP Rating | IP68 |
Length | 105mm |