Bulgin MP0045 Series Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, DPDT, Blue LED, 50V
- RS Stock No.:
- 861-0343
- Mfr. Part No.:
- MP0045/1E2BL012
- Manufacturer:
- Bulgin
20 In stock for delivery within 4 working days
Added
Price Each
SGD45.31
(exc. GST)
SGD49.39
(inc. GST)
Units | Per unit |
1 - 9 | SGD45.31 |
10 - 24 | SGD44.35 |
25 - 49 | SGD43.02 |
50 - 99 | SGD41.97 |
100 + | SGD41.05 |
- RS Stock No.:
- 861-0343
- Mfr. Part No.:
- MP0045/1E2BL012
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 16.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | DPDT |
Voltage Rating | 50V |
LED Colour | Blue |
Series | MP0045 |
Contact Current Rating | 3 A |
Manufacturer Part No. | MP0045/1E2BL012 |
Terminal Type | Solder |