- RS Stock No.:
- 841-8721
- Mfr. Part No.:
- 14025/8AMP
- Manufacturer:
- Bulgin
3 In stock for delivery within 4 working days
Added
Price Each
SGD258.96
(exc. GST)
SGD282.27
(inc. GST)
Units | Per unit |
1 - 2 | SGD258.96 |
3 - 4 | SGD249.25 |
5 + | SGD233.67 |
- RS Stock No.:
- 841-8721
- Mfr. Part No.:
- 14025/8AMP
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tooling
Support crimp tools and positioners (not illustrated), are available and can be selected from the table according to contact current rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Specifications
Attribute | Value |
---|---|
Series | 14025 |
Series Number | 400 |