- RS Stock No.:
- 841-9411
- Mfr. Part No.:
- PXP7011/32P/CR/0507
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 841-9411
- Mfr. Part No.:
- PXP7011/32P/CR/0507
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Buccaneer 7000 Series Plastic In-Line Connectors
Bulgin Buccaneer 7000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 3A |
Body Orientation | Straight |
Series | Buccaneer 7000 |
Voltage Rating | 600 V ac/dc |
Shell Size | 42mm |
Mating Type | Quick Connect |
Housing Material | PC/PBT |
Contact Plating | Gold |
Strain Relief | No |
Maximum Operating Temperature | +120°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |