Bulgin Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series
- RS Stock No.:
- 841-9317
- Mfr. Part No.:
- PXP7011/02P/ST/0709
- Manufacturer:
- Bulgin
11 In stock for delivery within 4 working days
Added
Price Each
SGD31.42
(exc. GST)
SGD34.25
(inc. GST)
Units | Per unit |
1 - 9 | SGD31.42 |
10 - 24 | SGD31.15 |
25 - 49 | SGD30.49 |
50 - 149 | SGD29.19 |
150 + | SGD25.47 |
- RS Stock No.:
- 841-9317
- Mfr. Part No.:
- PXP7011/02P/ST/0709
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Buccaneer 7000 Series Plastic In-Line Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bulgin Buccaneer 7000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP66, IP68, IP69K |
Current Rating | 25.0A |
Body Orientation | Straight |
Series | Buccaneer 7000 |
Voltage Rating | 600.0 V |
Mating Type | Quick Connect |
Shell Size | 42 |
Housing Material | Polymer |
Contact Plating | Nickel |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Brass |