- RS Stock No.:
- 841-9162
- Mfr. Part No.:
- PXA921/04/S
- Manufacturer:
- Bulgin
4 In stock for delivery within 4 working days
Added
Price Each
SGD75.66
(exc. GST)
SGD82.47
(inc. GST)
Units | Per unit |
1 - 24 | SGD75.66 |
25 - 49 | SGD74.10 |
50 - 99 | SGD71.88 |
100 + | SGD69.72 |
- RS Stock No.:
- 841-9162
- Mfr. Part No.:
- PXA921/04/S
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
900 Series
Professional range of Bulgin Buccaneer connectors from the 900 series
Various number of contacts available
Cable Mount
Cable Mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 32.0A |
Series | Buccaneer 900 |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Mating Type | Threaded |
Shell Size | 46 |
Housing Material | Polymer |
Strain Relief | Yes |
Contact Plating | Nickel |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |